Christmas Opening Hours and Delivery Dates here
Barthelme 58931215 19mm LED Signal Lamp White 12V Flashing With Audio Indication

Barthelme 58931215 19mm LED Signal Lamp White 12V Flashing With Audio Indication

Order Code:

57-6980

Brand: Barthelme MPN: 58931215

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: White
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 12V
  • Manufacturer's part 58931215
Colour White
Audio Indication Yes
Flashing Yes
Operating Voltage 12V

You may also like


Trustpilot