Binder 99-4813-00-05 Male Cable Mount Miniature 5 Pin with 4-8mm Outlet

Order Code:

55-0539

Brand: Binder MPN: 99-4813-00-05 EAN-13: 2050001367235
Qty Unit Price (Ex VAT)
1+ £16.92
10+ £16.80
50+ £16.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

A 5-pin IP67 male cable mount miniature shielded push-pull connector with a 4 to 8mm outlet.
  • Number of poles: 5
  • Connector locking system: Push-Pull locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >1000 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA GF 25 (UL 94 V-0)
Number of Contacts 5
Gender Male
Cable Diameter 4 to 8mm
Contact Material Brass
Contact Plating Gold
Current Rating 6A
IP Rating IP67
Mounting Type Cable
Nominal Voltage 250V
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot