Christmas Opening Hours and Delivery Dates here
Fischer SLV W 1 SMD 048 20 Z Slim Male Header 1x20 Horizontal 1.27 Sn 4.8mm Pins

Fischer SLV W 1 SMD 048 20 Z Slim Male Header 1x20 Horizontal 1.27 Sn 4.8mm Pins

Order Code:

54-4060

Brand: Fischer Elektronik MPN: SLV W 1 SMD 048/ 20/Z

Discontinued


Fischer SLV W 1 SMD 048 20 Z male header horizontal, slim insulated body. Arranged 1x20 with 1.27mm pitch and tin plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 1 SMD 048 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 8.2 x 4 x 4.8mm

You may also like