Christmas Opening Hours and Delivery Dates here
Fischer BL 1 36 Z Fork Contact Female Header 1x36 Vertical 2.54mm Pitch Tin

Image Representative of Range

Fischer BL 1 36 Z Fork Contact Female Header 1x36 Vertical 2.54mm Pitch Tin

Order Code:

54-3958

Brand: Fischer Elektronik MPN: BL 1/ 36/Z
Qty Unit Price (Ex VAT)
2+ £2.70
25+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
491 available to back orderBack-order availability date - 14/01/2026

Fischer BL 1 36 Z female header vertical, fork contact. Arranged 1x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL 1 36 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of Pins 36
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like