Christmas Opening Hours and Delivery Dates here
OKW A 24 40 060 Spindle Knob Ø40mm - Black With White Marker Line

Image Representative of Range

OKW A 24 40 060 Spindle Knob Ø40mm - Black With White Marker Line

Order Code:

51-9251

Brand: OKW MPN: A2440060 EAN-13: 2050000382963
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 13/01/2026

This OKW A 24 40 060 Spindle Knob Black Ø40mm with White Marker Line has a 6mm borehole, with chamfer. The white marker line is beneficial when setting and displaying.


  • Black colour
  • ABS (UL 94 HB) material
  • Manufacturer's part A 24 40 060
Type Control knob
Diameter 40mm
Material ABS
Colour Black
Fixing Push fit
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot