Easter Opening Hours and Delivery Dates here

Apem 25146N090 Slide Switch DPDT 25146NAH

Order Code:

51-1462

Brand: APEM MPN: 25146N090 EAN-13: 4016138680133

Discontinued


A double pole configuration switch. Supplied with flush, high actuator in 2x On On switching mode.


  • Switching current: 2A
  • Specification: 2x On/On
  • Switching voltage: 250V AC
  • Pitch: 2.54mm
  • Contact material: Silver
  • Dimensions: 14.1(L) x 7.5(W) x 8.1(H)mm
  • Type: 25146NAH
  • Approved: UL 1054
  • RoHS compliant: Yes
Type Slide switch
Contact Configuration On / off
Current Rating (Amps) 2A
Illumination Type None

You may also like


Trustpilot