Easter Opening Hours and Delivery Dates here

WR Rademacher VK C-712-6 Perfboard 200 x 100 x 1.5mm

Order Code:

50-5197

Brand: WR Rademacher MPN: VK C-712-6 EAN-13: 4031909009593

Discontinued


Plain, perforated circuit board without copper tracks, ideal for prototypes and one-off designs.

Components are mounted though the holes, then connected and secured by soldering their leads together or connecting with tinned copper wire.


  • Size 200 x 100mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
Type Prototyping PCB
Hole Pitch 2.54mm
Length 200mm
Thickness 1.5mm
Width 100mm
Base Material Hard paper
Number of Rows 39
Size 200 x 100mm
Size 2 0 x 100mm

Trustpilot