WR Rademacher VK C-712-2 Perfboard 100 x 75 x 1.5mm

Order Code:

50-5195

Brand: WR Rademacher MPN: VK C-712-2 EAN-13: 4031909009579
Qty Unit Price (Ex VAT)
1+ £2.82
10+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 9 despatched in 4 working days

Plain, perforated circuit board without copper tracks, ideal for prototypes and one-off designs.

Components are mounted though the holes, then connected and secured by soldering their leads together or connecting with tinned copper wire.


  • Size 100 x 75mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
Hole Pitch 2.54mm
Thickness 1.5mm
Base Material Hard paper
Length 100mm
Number of Rows 39
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot