Knipex 92 22 04 Precision Tweezers Stainless 130mm

Order Code:

50-3381

Brand: Knipex MPN: 92 22 04 EAN-13: 4003773054665
Qty Was Unit Price (Ex VAT)
1+ £13.81 £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These high-quality pointed Knipex Precision Tweezers with straight, extra narrow tips, are ideal for use with fine mounting work.


  • Length 130mm
  • Non-reflective
  • Gripping surfaces matt finished for optimum grip
  • Stainless steel
  • Anti-magnetic
  • Acid-proof
  • Popular electronics quality
Point Type Straight pointed
Length 130mm
Material Steel
Handles Smooth
Surface matt finish
Tip Width 0.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot