Christmas Opening Hours and Delivery Dates here

ZF E13-00E Microswitch SPDT 15A 125/250V AC Button Q.C. 6.3x0.8mm

Order Code:

50-2696

Brand: ZF MPN: E13-00E

Discontinued


A SPST micro switch from the E-Series. This micro switch has highly reliable contacts making it suitable for 250V AC power applications.


  • E13-00E Micro Switch
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Long-life coil spring mechanism
  • Supplied in SPST On-On option
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 15A

Trustpilot