Crouzet 84872120 HUL Voltage Monitoring Relay

Order Code:

49-3548

Brand: Crouzet MPN: 84872120 EAN-13: 3593150022420
Qty Was Unit Price (Ex VAT)
1+ £145.90 £144.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This HUL voltage monitoring relay from Crouzet is equipped with a host of excellent features, including control of AC and DC voltages, automatic recognition of AC/DC, true RMS measurement, selectable latching (memory) function, IP30 (casing)/IP20 (terminals) protection and LED display.


  • Choice between under and overvoltage
  • Mounting: DIN rail
  • Measurement ranges: 0.2V to 60V
  • Output: DPDT
  • Multi-function voltage control>
  • 92.6 x 69 x 35mm (H x L x W)
  • Manufacturer's part 84872120
Type Voltage monitoring relay
Contact Configuration DPDT
Dimensions 92.6 x 69 x 35mm
Operating Voltage (AC) 0.2 to 60V
Operating Voltage (DC) 0.2 to 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot