Kasp K16070D Disc Padlock - 70mm

Order Code:

43-3088

Brand: Kasp MPN: K16070D EAN-13: 5013969901085
  • Quickly find another product in this range by Body Width:

    60mm 70mm
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

70mm Disc Padlock, Double Bolted Locking Mechanism, 10mm Shackle Diameter, 17mm Vertical Clearance, Stainless Steel Body Material, Hardened Steel Shackle Material, 5 Pin Cylinder with Anti-pick Mushroom Pins, Paracentric Keyway, Drill Resistant Cylinder, 2 Keys are Supplied with Each Lock, Kasp 160 Series, Suitable for a Wide Range of High Security Applications


Type Disc
Body Width 70mm
Material Stainless steel
Locking Mechanism Double bolted locking
Shackle 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot