Christmas Opening Hours and Delivery Dates here

Brainboxes PX-157 Parallel Port Printer Low Profile PCI Express Card

Order Code:

43-1652

Brand: Brainboxes MPN: PX-157 UPC-12: 837324001921
Qty Unit Price (Ex VAT)
1+ £122.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/02/2026

This PCI Express card provides an industry standard 25-pin LPT parallel port for serial communication (printers, etc.). The card is the low-profile version. Drivers are available for all popular operating systems.


  • 1x LPT Printer port
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Input Type LPT Printer port
Number of Inputs 1
Number of Outputs 1
Output Type(s) LPT Printer port

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot