Brainboxes PX-1xx Parallel Port Printer PCI Express Cards Standard/Low-Profile

Brainboxes Brand: Brainboxes

These PCI Express cards provide an industry standard 25-pin LPT parallel port for serial communication (printers, etc.). The cards are available in standard or low-profile versions. Drivers are available for all popular operating systems.

  • 1x LPT Printer port
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Description Image Product Buy Pricing (Ex VAT) Input Type Number of Inputs Number of Outputs Output Type(s)
Brainboxes PX-146 Parallel Port Printer PCI Express Card
Brainboxes PX-146 Parallel Port Printer PCI Express Card
Extended range
Order code: 43-1651
MPN: PX-146

Available to back orderBack-order availability date - 17/02/2026
1+ £83.64
Price per unit Ex VAT
LPT Printer port 1 1 LPT Printer port
Brainboxes PX-157 Parallel Port Printer Low Profile PCI Express Card
Brainboxes PX-157 Parallel Port Printer Low Profile PCI Express Card
Extended range
Order code: 43-1652
MPN: PX-157

Available to back orderBack-order availability date - 17/02/2026
1+ £122.21
Price per unit Ex VAT
LPT Printer port 1 1 LPT Printer port
Order codePart no.
43-1651PX-146
43-1652PX-157

Serial port
Ports1
ProtocolLPT Printer
Connector25-pin Parallel port female connector
UARTOxford 950
UART Compatibility16750/16550/16450 backwards compatibile
Printer Port
Printer port1
Printer port protocolLPT IEEE-1284 with SPP/PS2/EPP/ECP support
Printer port connector25-pin Female D connector on flying lead
General
PCB Layers4
Form factor PX-146Standard height
Form factor PX-157Low profile
Includes printer portYes
Power consumption380mA
Weight PX-1460.049 kg
Weight PX-1570.047 kg
Dimensions PX-146 L x W x H80 x 18 x 120mm
Dimensions PX-157 L x W x H80 x 18 x 80mm
Operating system compatibility
Operating systemsMicrosoft Windows 10
Microsoft Windows 8 32 bit & 64 bit Editions
Microsoft Windows 7 32 bit & 64 bit Editions
Windows Server 2008 32 bit & 64 bit Editions
Windows Vista 32 bit & 64 bit Editions
Windows XP 32 bit & 64 bit Editions
Microsoft Windows 2000
Interface
PCI Express x1, x4,PCI-E 1.1 Compliant
x8 & x16 lane slots


Trustpilot