Christmas Opening Hours and Delivery Dates here
ABB AF12-30-10-14 3 Pole Contactor 5.5kW 250-500V AC/DC NO aux

ABB AF12-30-10-14 3 Pole Contactor 5.5kW 250-500V AC/DC NO aux

Order Code:

28-3322

Brand: ABB MPN: AF12-30-10-14 EAN-13: 3471523110342

Discontinued


AF12 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF12-30-10-14
  • Description: 3 Pole Contactor
  • Rated kW power: 5.5kW
  • Rated voltage: 250-500V AC/DC
  • Auxiliary Contacts: N-O
  • Manufactures part: 1SBL157001R1410
Type Contactor
Number of Poles 3
Contact Voltage Rating 250 to 500 AC, 250 to 500 DCV
Power Rating 5.5kW

Trustpilot