Christmas Opening Hours and Delivery Dates here
ABB AF16-30-10-13 3 Pole Contactor 7.5kW 100-250V AC/DC NO aux

ABB AF16-30-10-13 3 Pole Contactor 7.5kW 100-250V AC/DC NO aux

Order Code:

28-3317

Brand: ABB MPN: AF16-30-10-13 EAN-13: 3471523110632

Discontinued


AF16 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF16-30-10-13
  • Description: 3 Pole Contactor
  • Rated kW power: 7.5kW
  • Rated voltage: 100-250V AC/DC
  • Auxiliary Contacts: N-O
  • Manufactures part: 1SBL177001R1310
Type Contactor
Number of Poles 3
Contact Voltage Rating 100 to 250 AC, 100 to 250 DCV
Power Rating 7.5kW

Questions

*Question functionality currently disabled
Thursday, July 18, 2019 | Question by: Rapid Customer | Product code: 28-3317
Q. Can you confirm which part I need to order to use in a circuit with 110V DC as the coil voltage.
A. Hi Jonathan, The control voltage (coil) is rated for 100v - 230v ac or dc 110v DC is within this range See data sheet: https://static.rapidonline.com/pdf/28-3304.pdf

Trustpilot