Christmas Opening Hours and Delivery Dates here

ABB AF30-30-00-11 3 Pole Contactor 15kW 24-60VAC, 20-60VDC

Order Code:

28-3307

Brand: ABB MPN: AF30-30-00-11 EAN-13: 3471523111219

Discontinued


AF30 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF30-30-00-11
  • Description: 3 Pole Contactor
  • Rated kW power: 15kW
  • Auxiliary contacts: 0-0
  • Rated voltage: 24-60VAC, 20-60VDC
    Manufactures part: 1SBL277001R1100
Type Contactor
Number of Poles 3
Contact Voltage Rating 24 to 60 AC, 20 to 60 DCV
Power Rating 15kW

Trustpilot