Easter Opening Hours and Delivery Dates here
PJP 1061-J 4mm Retractable Banana Plugs Yellow Shrouded

PJP 1061-J 4mm Retractable Banana Plugs Yellow Shrouded

Order Code:

17-2339

Brand: PJP MPN: 1061-J EAN-13: 3760122592964

Discontinued


PJP 4mm yellow retractable banana plugs with shroud.


  • 600V voltage rating
  • 36A current rating
  • Brass and beryllium copper contact
  • Polypropylene insulation
  • Nickel contact plating
  • Screw terminal type
  • Manufacturer's part 1061-J
Plug / Socket Plug
Colour Yellow
Current Rating 36A
Mount Cable
Type 4mm plug
Voltage Rating 600V

You may also like


Trustpilot