Christmas Opening Hours and Delivery Dates here
Alpha Wire F221L1/4 BK004 Black Fit Shrink Tubing (200 ft)

Alpha Wire F221L1/4 BK004 Black Fit Shrink Tubing (200 ft)

Order Code:

01-5324

Brand: Alpha Wire MPN: F221L1/4 BK004

Discontinued


This heat shrink tubing has a supplied ID of 6.35mm and a recovered ID of 3.18mm. New from Alpha Wire the FIT-221L LSZH heat shrink tubing is an environmentally friendly product that gives a high performance, flexible, flame-retardant alternative to standard tubing. The tubing is constructed from Low Smoke Zero Halogen Polyolefin (LSZH) that contains no lead and produces no toxic fumes when burned, meeting many specifications on environmental performance.


  • 2:1 Shrink ratio
  • Black tubing
  • Low water absorption
  • Low outgassing
  • Antimony free
  • Operating temperature -55°C to +125°C
  • Shrink temperature +110°C full recovery
  • CA Prop 65 compliant
  • Meets NASAs definition of low outgassing
  • UL 224, UL VW-1 approvals
  • Supplied in lengths of 200ft

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Shrinkage Ratio 2:1
Shrunk Diameter 3.18mm
Unshrunk Diameter 6.35mm
Colour Black
Length 60.96m

Trustpilot