CAT 980209N Backpack 46 Pockets 36 Sleeves Laptop Bag 355x152x432 mm

Order Code:

08-7327

Brand: CAT MPN: 980209N EAN-13: 4710025140976
  • Country of Origin: China
  • View All

Discontinued


The Caterpillar CAT 980209N Tool backpack is an empty tool storage solution measuring 355 x 152 x 432 mm. It features a durable design aimed at efficiently organizing and transporting tools. Ideal for professionals and DIY enthusiasts, this tool bag ensures easy access and safekeeping of essential equipment.
Type Tool backpack (empty)
Height 432mm
Width 152mm
Length 355mm
Material Polyester fabric
Dim (L x W x H) 355 x 152 x 432 mm
Max. load capacity 15kg

Trustpilot