Casio XR-9X1 Black Font On Clear Label Printer Tape 9mm x 8m

Order Code:

64-1791

Brand: Casio MPN: XR-9X1
  • Country of Origin:
  • View All

Discontinued


This label printer tape from Casio features black font on clear tape and is compatible with the following Casio label printers:

CW-L300
KL-60
KL-70E
KL-100E, 120
KL-200E
KL-300
KL-C500
KL-750E, 780
KL-820
KL-P1000
KL-1500
KL-2000
KL-7000, 7400
KL-8100, 8200


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: transparent
  • Label tape type: XR
  • Scroll width: 9mm
  • Length: 8m
  • Manufacturer's part XR-9X1
Type Label printer tape
Colour Black on clear
Size 9mm

Trustpilot