Christmas Opening Hours and Delivery Dates here

Casio XR-6X1 Black Font On Transparent Label Printer Tape 6mm x8m

Order Code:

64-1802

Brand: Casio MPN: XR-6X1
  • Country of Origin:
  • View All

Discontinued


This label printer tape from Casio features black font on clear tape and is compatible with the following Casio label printers:

CW-L300
KL-100E, 120, 130, 1500
KL-200E
KL-300
KL-7000, 70E, 7400, 750E, 780
KL-8100, 820, 8200
KL-C500
KL-P1000


  • Washproof, scratchproof and weatherproof
  • Self-adhesive
  • Font colour: black
  • Tape colour: transparent
  • Label tape type: XR
  • Scroll width: 6mm
  • Length: 8m
  • Manufacturer's part XR-6X1
Type Label printer tape
Colour Black on clear
Size 6mm

Trustpilot