Christmas Opening Hours and Delivery Dates here

CapXX HA230F 400mF ±20% 5.5V Supercapacitor

Order Code:

08-1120

Brand: Cap-XX MPN: HA230F

Discontinued


A 400mF 5.5V dual cell supercapacitor designed as a high power, low ESR energy storage device that helps to overcome the power delivery constraints of batteries and other current-limited energy sources. The capacitor has an exceptionally thin profile but still possesses a very high energy density, more than 100x that of conventional capacitors.

Dimensions are 20 x 18 x 3.8mm and the device has an extended temperature range of -40°C to +70°C. The capacitor is ideal for a wide range of applications in commercial and consumer devices, e.g. high brightness flash in cameras and mobile phones, enhanced audio production in digital music players.
  • Tolerance 20%
  • ESR 140mΩ
  • Smallest devices available for given ESR and capacitance
  • Exceptional Power density
  • Sufficient energy storage to handle power surges
  • Peak Power for Pulsed Loads
  • Low leakage current
  • Unlimited charge-discharge cycle life
  • UL-810 and ISO9001-2008 certified

Trustpilot