Christmas Opening Hours and Delivery Dates here

Campingaz® 3000005015 CG1750 Butane/Propane Gas Cartridge 170g

Order Code:

95-3164

Brand: Campingaz MPN: 3000005015 EAN-13: 3138520392569

Discontinued


This Campingaz Gas Cartridge contains a mix of Butane/Propane gas and is suitable for use with Campingaz blowlamps and blowtorches. It has a high-security self-sealing valve, meaning it can be easily and safely disconnected and reconnected even when not empty.

Compatible with all standard EN417 valve torches.

Caution: This Product is Highly Flammable.

This Campingaz 1750 Butane Propane Gas Cartridge has the following specification:

Gas Weight: 170g
Total Weight: 280g
Dimensions: 143 x 66mm


Type Cartridge

Trustpilot