Camelion 30200055 S32 LED Spotlight Swivel Grip COB Flashing Light

Order Code:

08-7269

Brand: Camelion MPN: 30200055 EAN-13: 4260216456718

Discontinued


The Camelion 30200055 S32 2in1 Spotlight is a battery-powered LED work light featuring a monochrome design with a power output of 3 W and 230 lumens. Manufactured by Camelion, this versatile torch is ideal for use as a workshop or handheld light. It is suitable for various applications, including as a portable worklight or handheld torch for both indoor and outdoor tasks.
Type Work light
Maximum Lumens 230lm
Bulb Type LED (monochrome)
Colour Black
Dim (L x W x H) 178 x 98 x 140 mm
Energy efficiency rating n.rel.
Height 140mm
LEDs 2
Length 178mm
Operating Voltage AA battery (3x), included
Power 3W
Power supply (LOV) battery-powered
Width 98mm

Trustpilot