CamdenBoss CPS22IF-PLWH-24RGB Piezo Switch Plastic M22 White 24V Tri LED

Order Code:

78-0002

Brand: CamdenBoss MPN: CPS22IF-PLWH-24RGB

Discontinued


This plastic piezo switch from CamdenBoss offers rugged, sealed tamper and vandalproof solid state switching together with exceptional durability and reliability. This 24V DC switch is fitted with red, green and blue LEDs for illumination.


  • 26mm diameter actuator
  • 22.5mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Recessed face
  • Wire termination
  • IP68 sealed
  • Moulded in UL94-HB ABS
  • Manufacturer's part CPS221F-PLWH-24RGB

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Blue, green, red
Illumination Type LED

You may also like


Trustpilot