Christmas Opening Hours and Delivery Dates here

CamdenBoss CPS22IF-PLWH-12RGB Piezo Switch Plastic M22 White 12V Tri LED

Order Code:

78-0001

Brand: CamdenBoss MPN: CPS22IF-PLWH-12RGB

Discontinued


This plastic piezo switch from CamdenBoss offers rugged, sealed tamper and vandalproof solid state switching together with exceptional durability and reliability. This 12V DC switch is fitted with red, green and blue LEDs for illumination.


  • 26mm diameter actuator
  • 22.5mm diameter mounting hole
  • Normally open, momentary action
  • Make impulse time of 125-300 msec
  • Recessed face
  • Wire termination
  • IP68 sealed
  • Moulded in UL94-HB ABS
  • Manufacturer's part CPS221F-PLWH-12RGB

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Blue, green, red
Illumination Type LED

Questions

*Question functionality currently disabled
Friday, July 4, 2014 | Question by: Rapid Customer | Product code: 78-0001
Q. Hello, Rapid. Setting aside the LEDs, do these switches have a quiescent standby current? Regards, Peter
A. Hi Peter. Thank you for your question. The piezo switch works without any voltage supplied so therefore there is no quiescent current the switch produces momentary pulses.

You may also like


Trustpilot