Christmas Opening Hours and Delivery Dates here
CamdenBoss CIME/M/SEF1125 PCB Holder 11.25x72mm Expandable DIN-seamed

Image Representative of Range

CamdenBoss CIME/M/SEF1125 PCB Holder 11.25x72mm Expandable DIN-seamed

Order Code:

11-5600

Brand: CamdenBoss MPN: CIME/M/SEF1125 EAN-13: 4016138947861
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
285 available to back orderBack-order availability date - 15/01/2026

Camdenboss offers the CIME/M/SEF1125 PCB holder ends with an expandable base, measuring 11.25 mm in length and 72 mm in width. This product is ideal for PCB equipping and provides secure end support for electronic circuit boards. It is typically used in electronic assemblies to ensure stability and proper positioning of PCBs.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB holder ends
Dim (L x W) 11.25 mm x 72 mm
Length 11.25mm
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot