Christmas Opening Hours and Delivery Dates here
CamdenBoss CIME/E/SE1000 PCB Holder Expandable 11.50x107mm 1 piece

Image Representative of Range

CamdenBoss CIME/E/SE1000 PCB Holder Expandable 11.50x107mm 1 piece

Order Code:

11-5593

Brand: CamdenBoss MPN: CIME/E/SE1000 EAN-13: 4016138947939
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
406 available to back orderBack-order availability date - 14/01/2026

Camdenboss CIME/E/SE1000 is an expandable PCB holder that measures 11.50 mm by 107 mm. This component is designed for securely holding printed circuit boards in place. It is typically used in PCB equipping applications to maintain circuit stability and organisation.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB holder ends
Dim (L x W) 11.50 mm x 107 mm
Length 11.50mm
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot