This Hex-Box Pi Ready Enclosure, White is designed to allow customisation and user flexibility.
This UK manufactured, 100% recyclable enclosure is made up from a top, bottom and six self-retaining panels. Two of the panels are customised to accommodate Raspberry Pi boards. The power cable panel and remaining vented and solid panels can be positioned as required to suit your Pi project.
PCB mounting bosses are provided, six in the top and four in the base, with a Raspberry Pi mountable footprint.
The design features and modern aesthetic create the perfect enclosure for Pi projects (when paired with the wall mount bracket) or desktops (when paired with the rubber feet) each sold separately.
The enclosure is ideal for industrial IoT, smart home, smart office, portable computer, networking projects, Pi camera, Pi screen, IoT, etc.
Note: Raspberry Pi board not included.
- Colour White RAL9003
- 2 Pi3 customised panels, 2 solid panels and 2 vented panels
- Standard unit includes base, top, 7 x panels, 3 x 16mm thread forming (Pozi CSK) screws, 4 x No.4 x 1/4-in. (Pozi Pan) screws
- PCB mounting in the top and base
- Raspberry Pi mountable footprint
- Number index in base aids wall mounting, PCB orientation and assembly
- Allows cable entry from all sides
- Smooth bevelled lid with flat top
- Suitable for a 2.5-inch screen and perfect for digital printing
- UK Manufactured from 100% recyclable material
| Enclosure Dimensions |
| External (L x W x H) | 146 x 130 x 45mm |
| Internal (L x W x H) | 122.5 x 125.5 x 34.5mm |
| Wall thickness | 2.5mm |
| Materials |
| Base | UL94-V0 ABS |
| Top | UL94-V0 ABS |
| Screws | BZP (bright zinc plated steel) |
| Colours |
| Grey | RAL7047 |
| Black | RAL9005 |
| White | RAL9003 |
| Screw torque | 0.3Nm |
| Operating temperature | -10°C to +80°C |
| Weight | 120g |
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Enclosure Height |
45mm |
| Enclosure Length |
146mm |
| Enclosure Width |
130mm |
| Colour |
White, RAL9003 |
| External Features |
2 Custom Pi3 panels, 2 Solid panels, 3 Vented panels |
| Internal Features |
Raspberry Pi mounting |
| IK Rating |
IK07 |
| Material |
ABS |
| IP Rating |
IP30 |