Christmas Opening Hours and Delivery Dates here
CamdenBoss CBCAG22 Battery Connector Contact 125A

CamdenBoss CBCAG22 Battery Connector Contact 125A

Order Code:

22-3675

Brand: CamdenBoss MPN: CBCAG22

Discontinued


The CamdenBoss Battery Connector Contact 125A is from a range of battery connectors with a wide range of currents from 15A to 350A. The various colour options of the connectors are housed in UL94 V0 material and are simple and fast to assemble.
  • Contacts are copper silver plated or copper tin plated
  • Same colour mating prevents misconnection
  • Genderless assembly
  • Single pole, 2–pole or multi–pole options
  • Operating temperature –20°C to +125°C
  • Wire range AWG 20–6, AWG 16–12, AWG 14–10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Battery connector contact

Trustpilot