Christmas Opening Hours and Delivery Dates here

CamdenBoss BIM6005-BLK/PG Vario Case Black 143 x 105 x 55mm 6000 Series

Order Code:

30-5649

Brand: CamdenBoss MPN: BIM6005-BLK/PG

Discontinued


Need something more than a standard enclosure?

The CamdenBoss Vario Case Black (143 x 105 x 55mm) 6000 Series features a grey aluminium lid mounted by four M3 screws, with a polished finish for a ease of cleaning and stylish appearance.
  • Aluminium, 1mm thick, silver anodised
  • 2 sides supplied per unit

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 143mm
Enclosure Width 105mm
Enclosure Height 55mm
Colour Black
Internal Features PCB mounting
External Features Sloped
Finish Anodised
Series 6000

Trustpilot