Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 4300.0100 C6 Inlet Solder

Order Code:  

23-0010

 
Brand: Schurter  MPN: 4300.0100 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.30
25+ £1.14
100+ £0.881

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
92 in Stock, despatched same dayAdditional quantity lead time 14 days

A Chassis mounting IEC C6 type mains inlet ideally suited to situations where height is of high importance.


  • Solder mounting terminals
  • Rated at 2.5A
  • Small size
  • SEV, VDE, SEMKO, NEMKO, UL, CSA approved
  • 2kV dielectric strength
  • Panel cut-out 17.9 x 22.9mm
  • 30mm Fixing centres
  • Operating temperature -25°C to +70°C
Contact Material Brass
Current Rating 2.5A
Dielectric Strength 2kV
Gender Socket
Height 17.5mm
Length 17mm
Mounting Type Panel
Panel Cutout 17.9 x 22.9mm
Terminal Type Screw
Type C6 inlet
Voltage Rating 250V
Width 39mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review