Christmas Opening Hours and Delivery Dates here

C3606DA/J3Z Brushless Circular Saw 165mm 18/36V Bare Unit

HiKOKI Brand: HiKOKI

The HiKOKI C3606DA Brushless Circular Saw has a high overload capacity and offers 2 cutting speeds: Power Mode for a high cutting speed and Silent Mode reduces noise and improves motor efficiency. Soft start provides improved control and there also a blower function and LED work light for high visibility when cutting. The saw has a compact, lightweight design that is easy to handle. The fluorine coated base enables smooth cutting.

C3606DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
C3606DA/J3Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: Power Mode: 4,300/min., Silent Mode: 2,000/min.
Max. Cutting Depth @90º 66mm
Blade: 165mm x 20mm Bore
Weight: 2.7kg

The HiKOKI C3606DA/J3Z Brushless Circular Saw is supplied as a bare unit. Batteries are NOT included.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI C3606DA/J3Z Brushless Circular Saw 165mm 18/36V Bare Unit
HiKOKI C3606DA/J3Z Brushless Circular Saw 165mm 18/36V Bare Unit
Standard range
Order code: 96-1703
MPN: C3606DA/J3Z

2 in stock, despatched in 4 working days
1+ £314.33
Price per unit Ex VAT
Saw
HiKOKI C3606DA/JRZ Brushless Circular Saw 165mm 18/36V 2 x 5.0/2.5Ah Li-ion
HiKOKI C3606DA/JRZ Brushless Circular Saw 165mm 18/36V 2 x 5.0/2.5Ah Li-ion
Extended range
Order code: 96-1704
MPN: C3606DA/JRZ

Available to back orderPlease contact us for lead time
1+ £670.00
Price per unit Ex VAT
Saw


Trustpilot