Christmas Opening Hours and Delivery Dates here

Byron DIC-24122 Video Door Intercom 7" Screen 720p Camera Night Vision

Order Code:

08-7100

Brand: Byron MPN: DIC-24122 EAN-13: 8711658439372
Qty Unit Price (Ex VAT)
1+ £210.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Byron DIC-24122 video door intercom is a corded, two-wire complete kit designed for secure entry monitoring. Manufactured by Byron, it provides a reliable communication system for home or office doors. This intercom is typically used to enhance security by allowing visual and audio interaction with visitors before granting access.
Type Video door intercom
Camera type CMOS 1/4"-100°
Component Complete kit
Depth 18mm
Height 130mm
Max. cable length 100m
Mounting type (outdoor) Surface-mount
Resolution 800x3(RGB)x480
Screen size diagonal (cm) 17.8cm
Screen size diagonal (inches) 7in
Tunes 25
Units 2
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot