Christmas Opening Hours and Delivery Dates here

Byron DBY-24721 Doorbell Wireless Set 8 Melodies LED 200m Range

Order Code:

08-7096

Brand: Byron MPN: DBY-24721 EAN-13: 8711658449401

Discontinued


The Byron DBY-24721 wireless doorbell is a versatile doorbell set that includes a flasher for visual alerts and a USB connection for easy installation. Ideal for both home and office use, it ensures you never miss visitors with its reliable wireless technology. Its compact design and additional features make it a practical choice for enhancing your entryway alert system.
Type Wireless door bell
Adjustable volume 5-stage
Colour White
Component Complete set
Frequency 868 MHz
Max. Range 200m
Tunes 8
Visual signalling Indicator
Volume 85dBA

Trustpilot