Christmas Opening Hours and Delivery Dates here

Byron DBY-23514 Wireless Doorbell Set 175m Range USB 8 Melodies

Order Code:

08-7093

Brand: Byron MPN: DBY-23514 EAN-13: 8711658441481

Discontinued


The Byron DBY-23514 wireless doorbell set includes a USB connection for easy installation. It is an effective solution for alerting when visitors arrive without the need for wiring. Ideal for home use, it offers flexibility and simplicity in doorbell installation.
Type Wireless door bell
Adjustable volume 4-stage
Colour White
Component Complete set
Doorbell features incl. USB connection
Frequency 433 MHz
Max. Range 175m
Tunes 8
Volume 85dB

Trustpilot