Christmas Opening Hours and Delivery Dates here

Byron DBY-22315FR Wireless Doorbell 150m range 16 melodies plug-in

Order Code:

08-7085

Brand: Byron MPN: DBY-22315FR EAN-13: 8711658456713

Discontinued


The Byron DBY-22315FR is a wireless doorbell set designed for convenient home use. It features an easy installation process and allows for additional doorbells to be added to the system. Ideal for residential settings, this doorbell ensures you are always aware of visitors, enhancing home communication.
Type Wireless door bell
Adjustable volume 5-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 150m
Tunes 16
Volume 80dBA

Trustpilot