Christmas Opening Hours and Delivery Dates here

Byron DBY-22312 Wireless Doorbell Set 150m Range 16 Melodies Portable

Order Code:

08-7083

Brand: Byron MPN: DBY-22312 EAN-13: 8711658440354

Discontinued


Byron's DBY-22312 Wireless doorbell is a complete set featuring easy installation and reliable performance. This wireless doorbell is ideal for homes or offices where a bell push and chime unit can conveniently communicate without wires. It is perfect for enhancing home security and visitor notification.
Type Wireless door bell
Adjustable volume 5-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 150m
Tunes 16
Volume 80dB

Trustpilot