Christmas Opening Hours and Delivery Dates here

Byron DBY-21132 Wireless Doorbell Set 100m Range 36 Melodies Volume Control

Order Code:

08-7080

Brand: Byron MPN: DBY-21132 EAN-13: 8711658448022

Discontinued


Manufactured by Byron, the DBY-21132 wireless doorbell set features easy installation and a reliable wireless connection. This complete set is suitable for homes or offices, providing a convenient way to be alerted to visitors. The unit can be expanded with additional doorbells for increased coverage.
Type Wireless door bell
Adjustable volume 4-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 100m
Tunes 36
Volume 80dB

Trustpilot