Christmas Opening Hours and Delivery Dates here

Busch Jost 8288200.9650.02400 2/2-Way Motorised Valve G1/2 24V DC

Order Code:

63-5708

Brand: Busch Jost MPN: 8288200.9650.02400 EAN-13: 4016138597141
  • Country of Origin:
  • View All

Discontinued


A motorised valve from the Busch Jost 82880 series. The valve remains at its last setting if power is lost.


  • Port size G1/2
  • Operating voltage 24V DC
  • Medium: neutral gases and liquids
  • Low power consumption
  • Wear-resistant ceramic rotary action sliding plate
  • Valve remains on last setting if power lost
  • Will handle contaminated fluids
  • Busch Jost type 8288200.9650.02400
Type Motorised valve
Operating Voltage 24V
Port Size G1/2
Ports/positions 2/2
Valve configuration Normally closed

Trustpilot