Burnshield 1012289 First Aid Bag Mobile Professional for Burns 320x145x115

Order Code:

08-7031

Brand: Burnshield MPN: 1012289 EAN-13: 6007645009652
  • Country of Origin: South Africa
  • View All

Discontinued


The Burnshield Rescue Burn Kit is a comprehensive first aid solution for treating burn injuries. Manufactured by Burnshield, it includes supplies necessary for immediate burn treatment in emergencies. It's ideal for use in various settings such as homes, workplaces, and vehicles.
Type First Aid bag
Depth 115mm
Dim (W x H x D) 320 x 145 x 115 mm
Height 145mm
Width 320mm

Trustpilot