Easter Opening Hours and Delivery Dates here

Burg Wächter 5861 SI Daily Letterbox Steel Silver Moisture Protected

Order Code:

08-6939

Brand: Burg Wächter MPN: DAILY 5861 SI EAN-13: 4003482610602
  • Quickly find another product in this range by Colour:

    Green Iron Silver White
Qty Unit Price (Inc VAT)
1+ £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/04/2026

The Burg Wächter DAILY 5861 SI is a flush mounted strong box made from durable steel. Its silver finish and secure key lock make it ideal for protecting important documents as a letterbox. This product serves well in both residential and commercial environments.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 225 x 305 x 75 mm
Depth 75mm
Height 305mm
Material Steel plate
Security Type Key
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot