Christmas Opening Hours and Delivery Dates here

Burg Wächter 12830 SYLT Letterbox Steel Copper Metallic Key Post Horn

Order Code:

08-6724

Brand: Burg Wächter MPN: 12830 EAN-13: 4003482128305
  • Country of Origin: Germany
  • View All

Discontinued


Burg Wächter manufactures the 12830 SYLT 1883 K letterbox, featuring a steel plate with a copper (metallic) finish. This flush-mounted strong box is designed for secure wall installation. Its durable construction is ideal for safely receiving and storing mail.
Type Letterbox
Colour Copper (metallic)
Height 345mm
Width 410mm
Depth 205mm
Dimensions (W x H x D) 410 x 345 x 205 mm
Material Steel plate
Mounting Type Wall
Security Type Key

Trustpilot