Christmas Opening Hours and Delivery Dates here

Burg Wächter 12810 SYLT Letterbox Steel Plate White Spacious Keyed

Order Code:

08-6723

Brand: Burg Wächter MPN: 12810 EAN-13: 4003482128107
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by Burg Wächter, the 12810 SYLT 1883 W letterbox features a durable steel plate construction with a white finish. This strongbox is flush mounted, offering secure postal storage with a key lock mechanism. Ideal for residential or office use, it provides a reliable solution for receiving and safeguarding mail.
Type Letterbox
Colour White
Height 345mm
Width 410mm
Depth 205mm
Dimensions (W x H x D) 410 x 345 x 205 mm
Material Steel plate
Mounting Type Wall
Security Type Key

Trustpilot