Christmas Opening Hours and Delivery Dates here

Burg Wächter TS 501 S Door Closer Silver with Controlled Close Action

Order Code:

08-6990

Brand: Burg Wächter MPN: TS 501 S EAN-13: 4003482175002
Qty Unit Price (Ex VAT)
1+ £33.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 11/01/2026

Manufactured by Burg Wächter, the TS 501 S Door Closer in silver is a robust mechanism designed for efficient door management. It is known for its durable construction and reliable closing action. Ideal for both residential and commercial settings, it ensures smooth and controlled door operation.
Type Door closer
Colour Silver
Depth 34mm
Dimensions (W x H x D) 190 x 45 x 34 mm
Height 45mm
Width 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot