Christmas Opening Hours and Delivery Dates here

Burg Wächter TS 4000 S Door Closer Silver Adjustable Speed Control

Order Code:

08-6989

Brand: Burg Wächter MPN: TS 4000 S EAN-13: 4003482174807
Qty Unit Price (Ex VAT)
1+ £103.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 10/01/2026

Burg Wächter's TS 4000 S is a silver door closer designed for smooth and controlled door operation. It provides adjustable closing speed and is suitable for both residential and commercial applications. Ideal for enhancing security, it ensures doors close reliably and quietly.
Type Door closer
Colour Silver
Depth 47mm
Dimensions (W x H x D) 288 x 60 x 47 mm
Height 60mm
Width 288mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot