Christmas Opening Hours and Delivery Dates here

Burg Wächter TPF 2050 Duo Door Stop White Plastic Self-Adhesive 2-Pack

Order Code:

08-6987

Brand: Burg Wächter MPN: TPF 2050 Duo EAN-13: 4003482154304
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
357 available to back orderBack-order availability date - 12/01/2026

The Burg Wächter TPF 2050 Duo door stop, available in white, is designed for secure dual functionality. Manufactured by Burg Wächter, it effectively prevents damage to walls and doors. This durable door stop is ideal for both home and office use.
Type Door stop
(Ø) 50mm
Colour White
Dimensions (Ø x H) 50 mm x 14 mm
Height 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot