Christmas Opening Hours and Delivery Dates here

Burg Wächter DG8500 Door eGuard Wi-Fi Video-Door Intercom 2.4 GHz WLAN

Order Code:

08-6942

Brand: Burg Wächter MPN: DG8500 EAN-13: 4003482485002
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 08/01/2026

Burg Wächter's DG8500 is a wireless video door intercom that connects easily via Wi-Fi. This innovative DOOR eGUARD Video Bell features real-time video and audio for enhanced home security. Ideal for residential use, it ensures seamless communication and monitoring at your doorstep.
Type Video door intercom
Dimensions (built-in device) 80 x 115 x 61mm
External unit dims. 66 x 130 x 31mm
Hub Not required
Max. viewing angle hor. 160°
Resolution 1280 x 720
Transfer Type Wi-Fi
Tunes 16
Units 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot