Christmas Opening Hours and Delivery Dates here

Burg Wächter Circle 21 60 SB Padlock Stainless Steel Hardened Shackle

Order Code:

08-6936

Brand: Burg Wächter MPN: Circle 21 60 SB EAN-13: 4003482377512
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 15/01/2026

The Burg Wächter Circle 21 60 SB padlock, made by Burg Wächter, features a robust stainless steel construction for enhanced theft protection. Its EU cylinder design ensures reliable security, suitable for a variety of applications. This padlock is ideal for securing gates, sheds, and storage units.
Type Padlock
Body Width 60.7mm
Material Stainless steel
Colour Stainless steel
Dimensions (W x H) 60.7 mm x 60 mm
Height 60mm
Locking Mechanism EU cylinder padlock
Shackle inside height 14mm
Shackle inside width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot